DiodesZetex Type P-Channel MOSFET, 79 A, 12 V Enhancement, 3-Pin TO-252 DMPH4011SK3Q-13

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,107.50

(exc. GST)

$3,417.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.243$3,107.50-
12500 +$1.118$2,795.0010%

*price indicative

RS Stock No.:
246-6848
Mfr. Part No.:
DMPH4011SK3Q-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

79A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Length

6.58mm

Width

6.1mm

Height

2.29mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in TO252 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.

Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy