Vishay IRFR Type P-Channel MOSFET, 9.9 A, 50 V Enhancement, 3-Pin TO-252 IRFR9020TRPBF

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.989$19.89

*price indicative

Packaging Options:
RS Stock No.:
812-0641
Mfr. Part No.:
IRFR9020TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

9.9A

Maximum Drain Source Voltage Vds

50V

Series

IRFR

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

42W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9.4nC

Forward Voltage Vf

-6.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

6.22mm

Standards/Approvals

No

Height

2.38mm

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
MY

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy