Vishay Si5419DU Type P-Channel MOSFET, 9.9 A, 30 V Enhancement, 8-Pin PowerPAK ChipFET SI5419DU-T1-GE3
- RS Stock No.:
- 165-6326
- Mfr. Part No.:
- SI5419DU-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-6326
- Mfr. Part No.:
- SI5419DU-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK ChipFET | |
| Series | Si5419DU | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Power Dissipation Pd | 31W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -0.85V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.08mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Width | 1.98mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK ChipFET | ||
Series Si5419DU | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Power Dissipation Pd 31W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -0.85V | ||
Maximum Operating Temperature 150°C | ||
Length 3.08mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Width 1.98mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET SI5419DU-T1-GE3
- Vishay Si5418DU Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET
- Vishay Si5418DU Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET SI5418DU-T1-GE3
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET
- Vishay Type N-Channel MOSFET 30 V, 8-Pin PowerPAK ChipFET SI5936DU-T1-GE3
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET SI5448DU-T1-GE3
