DiodesZetex DMN6068LK3 N-Channel MOSFET, 8.5 A, 60 V Enhancement, 3-Pin TO-252 DMN6068LK3-13
- RS Stock No.:
- 751-4200
- Mfr. Part No.:
- DMN6068LK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 625 more to save $8.13
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$18.30
(exc. GST)
$20.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,800 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 600 | $0.732 | $18.30 | - |
| 625 - 1225 | $0.719 | $17.98 | $8.13 |
| 1250 + | $0.705 | $17.63 | $33.75 |
*price indicative
- RS Stock No.:
- 751-4200
- Mfr. Part No.:
- DMN6068LK3-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | DMN6068LK3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 8.49W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series DMN6068LK3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 8.49W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN6068LK3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay Si4850EY Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI4850EY-T1-GE3
- Vishay Si4850EY Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R600P7SAKMA1
