Vishay Si4850EY N-Channel MOSFET, 8.5 A, 60 V Enhancement, 8-Pin SOIC SI4850EY-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
919-4191
Mfr. Part No.:
SI4850EY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.5A

Maximum Drain Source Voltage Vds

60V

Series

Si4850EY

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

3.3W

Typical Gate Charge Qg @ Vgs

18nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

5mm

Height

1.5mm

Width

4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy