onsemi PowerTrench N-Channel MOSFET, 35 A, 150 V Enhancement, 8-Pin NTMFS011N15MC
- RS Stock No.:
- 205-2426
- Mfr. Part No.:
- NTMFS011N15MC
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2426
- Mfr. Part No.:
- NTMFS011N15MC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.2mΩ | |
| Channel Mode | Enhancement | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.2mΩ | ||
Channel Mode Enhancement | ||
The ON Semiconductor Power Trench series 150V N-Channel MV MOSFET is produced using Advanced process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Max rDS(on) = 11.5mohm at VGS is 10V, ID is 35A
Low Conduction Loss
Max rDS(on) is 13.2mohm at VGS is 8V, ID is 18A
50% lower Qrr than other mosfet suppliers
Lowers switching noise /EMI
MSL1 robust package design
100% UIL tested
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin NTMFS011N15MC
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC
