Infineon HEXFET N-Channel MOSFET, 5.8 A, 25 V Enhancement, 3-Pin SOT-23 IRFML8244TRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.50

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 41,860 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$0.325$6.50
760 - 1480$0.323$6.46
1500 +$0.311$6.22

*price indicative

Packaging Options:
RS Stock No.:
737-7219
Distrelec Article No.:
304-45-306
Mfr. Part No.:
IRFML8244TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

25V

Package Type

SOT-23

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

5.4nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1.25W

Maximum Operating Temperature

150°C

Length

3.04mm

Width

1.4mm

Height

1.02mm

Standards/Approvals

No

Automotive Standard

No

Infineon HEXFET Series MOSFET, 25V Maximum Drain Source Voltage, 5.8A Maximum Continuous Drain Current - IRFML8244TRPBF


This MOSFET is a compact N-channel enhancement device designed for surface-mount power switching and signal-level control in compact electronic assemblies. It operates over a wide temperature span suitable for demanding environments and is intended for use where low conduction losses and modest power handling are required. The package supports three-pin SOT-23 mounting for space-constrained board layouts.

Features and Benefits:


• Low on-resistance 41mΩ reduces conduction losses
• Continuous drain current 5.8A supports higher load currents
• Drain-source voltage 25V enables medium-voltage switching
• Typical gate charge 5.4nC allows fast gate transitions
• Forward voltage 1.2V minimises voltage drop under load
• Maximum power dissipation 1.25W manages thermal budget

Applications


• Suitable for compact DC-DC step-down converters
• Ideal for portable power-management modules
• Used with motor drivers for small actuator control
• Can be used for battery protection and charging circuits
• Suitable for high-density consumer electronics boards

What are the thermal limits for operation?


The device is rated to function between -55°C and 150°C, enabling operation across low-temperature starts and elevated ambient conditions.

What gate voltage extremes should be avoided?


Gate-source voltage must not exceed 20V to prevent device stress or damage.

How many pins and what mounting style does it use?


It is supplied as a three-pin component intended for surface-mount assembly in a SOT-23 footprint.

What conduction and switching trade-offs does it present?


The combination of 41mΩ on-resistance and 5.4nC gate charge balances low conduction losses with moderate gate-drive requirements for efficient switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy