Vishay Si2366DS N-Channel MOSFET, 5.8 A, 30 V Enhancement, 3-Pin SOT-23 SI2366DS-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6910
Mfr. Part No.:
SI2366DS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

30V

Series

Si2366DS

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

42mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.4nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

850mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.1W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.04mm

Height

1.02mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Si2366DS Series MOSFET, 30V Maximum Drain Source Voltage, 5.8A Maximum Continuous Drain Current - SI2366DS-T1-GE3


This MOSFET is a compact N-channel enhancement device designed for surface-mount switching in low-voltage electronic circuits. It operates across a wide temperature range and is suited to power-management roles where efficient conduction and moderate switching are required. The package is a common SOT-23 form factor for use in densely populated assemblies.

Features and Benefits:


• Maximum drain voltage 30V enabling low-voltage power switching
• Continuous drain current 5.8A for sustained current handling
• Low Rds(on) 42mΩ reducing conduction losses
• Forward voltage 0.85V supporting efficient drive conditions
• Typical gate charge 6.4nC allowing controlled switching energy
• Power dissipation 2.1W for thermal-limited applications

Applications


• Suitable for USB power-distribution and load switching
• Ideal for DC-DC converter output-stage use
• Used with battery-management and charging circuits
• Can be used for motor-driver low-side switching
• Useful in consumer electronics power-rail protection

What package should I expect for automated assembly?


It is supplied in a SOT-23 surface-mount package compatible with standard pick-and-place and reflow processes.

How well does it tolerate harsh thermal environments?


Rated for operation from -55 °C up to 150 °C, it accommodates a broad range of ambient and elevated junction temperatures.

What gate drive amplitude is permitted?


The device accepts up to ±20V between gate and source, permitting a wide range of drive voltages within that limit.

How many pins are available for PCB footprint routing?


It uses a three-pin configuration typical of small-signal MOSFETs, simplifying footprint layout and routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy