Infineon HEXFET N-Channel MOSFET, 62 A, 100 V TO-220 IRFB4510PBF
- RS Stock No.:
- 257-9351
- Distrelec Article No.:
- 304-40-525
- Mfr. Part No.:
- IRFB4510PBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.60
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.92 | $14.60 |
| 10 - 20 | $2.60 | $13.00 |
| 25 - 45 | $2.548 | $12.74 |
| 50 - 70 | $2.496 | $12.48 |
| 75 + | $2.452 | $12.26 |
*price indicative
- RS Stock No.:
- 257-9351
- Distrelec Article No.:
- 304-40-525
- Mfr. Part No.:
- IRFB4510PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 100V single n channel strong IRFET power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard through hole power package
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-220AB IRFB4510PBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8721PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263 IRFS4227TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
