Infineon HEXFET N-Channel MOSFET, 62 A, 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
- RS Stock No.:
- 218-3114
- Mfr. Part No.:
- IRFR48ZTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save $41.25
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$33.22
(exc. GST)
$36.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17,985 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 735 | $2.215 | $33.23 | - |
| 750 - 1485 | $2.16 | $32.40 | $41.25 |
| 1500 + | $2.126 | $31.89 | $133.50 |
*price indicative
- RS Stock No.:
- 218-3114
- Mfr. Part No.:
- IRFR48ZTRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Maximum Power Dissipation Pd | 91W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Maximum Power Dissipation Pd 91W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 6.22mm | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252 AUIRFR48ZTRL
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263 IRFS4227TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220 IRFB4510PBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
