Vishay SUM45N25-58 N-Channel MOSFET, 45 A, 250 V Enhancement, 3-Pin TO-263 SUM45N25-58-E3
- RS Stock No.:
- 710-5026
- Mfr. Part No.:
- SUM45N25-58-E3
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save $50.00
View bulk pricing optionsSubtotal (1 unit)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $9.69 | - |
| 200 - 399 | $9.44 | $50.00 |
| 400 + | $9.33 | $144.00 |
*price indicative
- RS Stock No.:
- 710-5026
- Mfr. Part No.:
- SUM45N25-58-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-263 | |
| Series | SUM45N25-58 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 95nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.75W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-263 | ||
Series SUM45N25-58 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 95nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.75W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SUM45N25-58 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263 IRFS4229TRLPBF
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L040N120SC1
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 FDD8880
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L060N065SC1
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L040N120SC1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R030M1HXKSA1
