- RS Stock No.:
- 710-3364
- Mfr. Part No.:
- SI4900DY-T1-GE3
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.542
(exc. GST)
$1.696
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.542 | $15.42 |
*price indicative
- RS Stock No.:
- 710-3364
- Mfr. Part No.:
- SI4900DY-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Dual N-Channel MOSFET, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 4.3 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 58 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4mm |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 13 nC @ 10 V |
Number of Elements per Chip | 2 |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 1.55mm |
Related links
- Dual N-Channel MOSFET, 4.3 A, 60 V, 8-Pin SOIC Vishay SI4900DY-T1-GE3
- Dual N/P-Channel-Channel MOSFET, 4.3 A, 6 A, 30 V, 8-Pin SOIC...
- N-Channel MOSFET, 5.3 A, 60 V, 8-Pin SO-8 Vishay SI4900DY-T1-E3
- Dual N-Channel MOSFET, 5.3 A, 60 V, 8-Pin SOIC Vishay SI9945BDY-T1-GE3
- Dual N-Channel MOSFET, 6.5 A, 60 V, 8-Pin SOIC Vishay SI4946BEY-T1-GE3
- Dual N/P-Channel-Channel MOSFET, 3.9 A, 5.3 A, 60 V, 8-Pin SOIC...
- Dual N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC Vishay SI4214DDY-T1-GE3
- Dual N/P-Channel-Channel MOSFET, 4.3 A, 4.5 A, 12 V, 6-Pin SOT-363...