Vishay IRF9530 Type P-Channel MOSFET, 12 A, 100 V Enhancement, 3-Pin TO-220 IRF9530PBF
- RS Stock No.:
- 708-5159
- Mfr. Part No.:
- IRF9530PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.87
(exc. GST)
$19.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.574 | $17.87 |
| 15 + | $3.518 | $17.59 |
*price indicative
- RS Stock No.:
- 708-5159
- Mfr. Part No.:
- IRF9530PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IRF9530 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | -6.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Height | 9.01mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IRF9530 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf -6.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Height 9.01mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF9530 Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF9530S Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-263
- Vishay IRF9530S Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-263 IRF9530SPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF9Z24NPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Vishay IRFP Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP9240PBF
- Vishay IRFP Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- onsemi Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
