Vishay IRF9530 Type P-Channel MOSFET, 12 A, 100 V Enhancement, 3-Pin TO-220 IRF9530PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$110.25

(exc. GST)

$121.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.205$110.25
100 - 150$2.15$107.50
200 +$2.117$105.85

*price indicative

RS Stock No.:
919-0036
Mfr. Part No.:
IRF9530PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

IRF9530

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

88W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

38nC

Forward Voltage Vf

-6.3V

Maximum Operating Temperature

175°C

Height

9.01mm

Length

10.41mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy