Vishay IRF9530S Type P-Channel Power MOSFET, 12 A, 100 V Enhancement, 3-Pin TO-263 IRF9530SPBF
- RS Stock No.:
- 650-4176
- Mfr. Part No.:
- IRF9530SPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-4176
- Mfr. Part No.:
- IRF9530SPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | IRF9530S | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -100V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 3.7W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Height | 4.83mm | |
| Width | 9.02mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series IRF9530S | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -100V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 3.7W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Height 4.83mm | ||
Width 9.02mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF9530S Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-363 SIA449DJ-T1-GE3
- Vishay TrenchFET Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-363
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay IRFR9120 Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP
