Infineon HEXFET N-Channel MOSFET, 97 A, 100 V Enhancement, 3-Pin TO-220 IRFB4410ZPBF
- RS Stock No.:
- 688-6954
- Mfr. Part No.:
- IRFB4410ZPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 102 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $3.115 | $6.23 |
| 14 - 24 | $3.045 | $6.09 |
| 26 + | $3.005 | $6.01 |
*price indicative
- RS Stock No.:
- 688-6954
- Mfr. Part No.:
- IRFB4410ZPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 97A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 230W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.02mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 97A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 230W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.02mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 100V Maximum Drain Source Voltage, 97A Maximum Continuous Drain Current - IRFB4410ZPBF
Features and Benefits:
• 97A continuous current supports heavy-load applications
• 9 mΩ Rds(on) minimises conduction losses during operation
• 230W power dissipation allows sustained high-power use
• 83 nC typical gate charge gives predictable switching energy
• 20V gate tolerance permits robust gate-drive margins
Applications
• Ideal for high-current DC-DC converters and supplies
• Used for power switching in telecoms and server supplies
• Can be used for battery management and charging systems
• Suitable for laboratory power electronics prototyping
What package type is provided for mounting and cooling?
What gate-drive considerations should I make for switching performance?
How does junction temperature range affect deployment?
What is the forward voltage in conduction and its implication?
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF100B202
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4410ZTRLPBF
- Infineon StrongIRFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IRFSL4410ZPBF
- Infineon StrongIRFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-247AC IRFP4410ZPBF
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0806NLSATMA1
