Infineon HEXFET N-Channel MOSFET, 97 A, 100 V, 3-Pin TO-247AC IRFP4410ZPBF
- RS Stock No.:
- 165-7577
- Mfr. Part No.:
- IRFP4410ZPBF
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 165-7577
- Mfr. Part No.:
- IRFP4410ZPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 97 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-247AC | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 230 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.31mm | |
| Number of Elements per Chip | 1 | |
| Length | 15.87mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 83 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 20.7mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 97 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-247AC | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 230 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.31mm | ||
Number of Elements per Chip 1 | ||
Length 15.87mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 83 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 20.7mm | ||
- COO (Country of Origin):
- MX
Related links
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-247AC IRFP048NPBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF100B202
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4410ZPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4410ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247AC
