Vishay SUP85N10-10P Type N-Channel MOSFET, 85 A, 100 V Enhancement, 3-Pin TO-220 SUP85N10-10-GE3
- RS Stock No.:
- 708-5178
- Mfr. Part No.:
- SUP85N10-10-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 375 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $10.48 |
| 13 - 24 | $10.42 |
| 25 + | $10.39 |
*price indicative
- RS Stock No.:
- 708-5178
- Mfr. Part No.:
- SUP85N10-10-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | SUP85N10-10P | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Height | 9.01mm | |
| Standards/Approvals | No | |
| Width | 4.7 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series SUP85N10-10P | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Height 9.01mm | ||
Standards/Approvals No | ||
Width 4.7 mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay N-Channel MOSFET 100 V, 3-Pin TO-220AB SUP85N10-10-GE3
- Infineon N-Channel MOSFET 100 V, 8-Pin PQFN 3 x 3 IQE065N10NM5CGATMA1
- Infineon N-Channel MOSFET 100 V, 8-Pin PQFN 3 x 3 IQE065N10NM5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 9-Pin PG-WHTFN-9 IQE065N10NM5CGSCATMA1
- Vishay E Series N-Channel MOSFET 700 V, 3-Pin Super-247 SiHS90N65E-GE3
- Vishay N-Channel MOSFET 100 V, 3-Pin TO-220AB SUP70040E-GE3
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-220AB IRFB4321PBF
