onsemi Isolated PowerTrench 2 N-Channel MOSFET, 6 A, 40 V Enhancement, 8-Pin SOIC FDS8949

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.93

(exc. GST)

$12.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,095 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$2.186$10.93-
625 - 1245$2.138$10.692%
1250 +$2.11$10.553%

*price indicative

Packaging Options:
RS Stock No.:
671-0747
Distrelec Article No.:
304-43-728
Mfr. Part No.:
FDS8949
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

800mV

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

Automotive Dual N-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor provides solutions that solve complex challenges in the automotive market with a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy