onsemi Isolated PowerTrench 2 N-Channel MOSFET, 4.5 A, 100 V Enhancement, 8-Pin SOIC FDS3992
- RS Stock No.:
- 124-1393
- Mfr. Part No.:
- FDS3992
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,622.50
(exc. GST)
$2,885.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.049 | $2,622.50 |
| 5000 - 7500 | $1.022 | $2,555.00 |
| 10000 + | $1.007 | $2,517.50 |
*price indicative
- RS Stock No.:
- 124-1393
- Mfr. Part No.:
- FDS3992
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 123mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.575mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 123mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.575mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3992
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC FDS4559
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
