onsemi Isolated PowerTrench 2 N-Channel MOSFET, 6.5 A, 20 V Enhancement, 8-Pin SOIC FDS9926A
- RS Stock No.:
- 166-2631
- Mfr. Part No.:
- FDS9926A
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $55.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,097.50
(exc. GST)
$1,207.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 19 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.439 | $1,097.50 | - |
| 5000 - 7500 | $0.428 | $1,070.00 | $55.00 |
| 10000 + | $0.421 | $1,052.50 | $180.00 |
*price indicative
- RS Stock No.:
- 166-2631
- Mfr. Part No.:
- FDS9926A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Forward Voltage Vf | 730mV | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Forward Voltage Vf 730mV | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS9926A
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC FDS9934C
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
