onsemi PowerTrench Type P-Channel MOSFET, 4 A, 30 V Enhancement, 6-Pin SOT-23 FDC658P

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.26

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$1.852$9.26
750 - 1495$1.844$9.22
1500 +$1.832$9.16

*price indicative

Packaging Options:
RS Stock No.:
671-0359
Mfr. Part No.:
FDC658P
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

30V

Series

PowerTrench

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1.6W

Typical Gate Charge Qg @ Vgs

8nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Height

1mm

Width

1.7mm

Automotive Standard

No

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy