onsemi PowerTrench Type P-Channel MOSFET, 4.9 A, 30 V Enhancement, 6-Pin SOT-23 FDC610PZ

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$903.00

(exc. GST)

$993.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.301$903.00-
6000 - 9000$0.293$879.002%
12000 +$0.289$867.003%

*price indicative

RS Stock No.:
166-1609
Mfr. Part No.:
FDC610PZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.9A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Power Dissipation Pd

1.6W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

No

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy