- RS Stock No.:
- 235-3228
- Mfr. Part No.:
- KQB2L06-G01
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.37
(exc. GST)
$14.71
(inc. GST)
Units | Per unit |
1 + | $13.37 |
- RS Stock No.:
- 235-3228
- Mfr. Part No.:
- KQB2L06-G01
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC KQB2 one-touch fitting uses electro less nickel plated brass components as standard specification. Its maximum operating temperature is 150° C. This fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Male Elbow
Compact and light weight
Design flexibility
Grease-free series
RoHS
Compact and light weight
Design flexibility
Grease-free series
RoHS
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Pneumatic Fitting Type | Elbow Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | KQB2L |
Inlet Port | G 1/8 Male |