onsemi PowerTrench Type P-Channel MOSFET, 3.6 A, 30 V Enhancement, 6-Pin SOT-23
- RS Stock No.:
- 166-3704
- Mfr. Part No.:
- FDC654P
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3704
- Mfr. Part No.:
- FDC654P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1mm | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC654P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
