Vishay SQ Type P-Channel Power MOSFET, 2.8 A, 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- RS Stock No.:
- 146-4445
- Mfr. Part No.:
- SQ2361ES-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4445
- Mfr. Part No.:
- SQ2361ES-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | SQ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.177Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.4mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series SQ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.177Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 175°C | ||
Width 1.4mm | ||
Standards/Approvals AEC-Q101 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard AEC-Q101 | ||
TrenchFET® power MOSFET
Material categorization
Related links
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3
- Vishay SQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 SQ2315ES-T1_GE3
- Vishay SQ Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23
