Vishay IRF830A N-Channel Power MOSFET, 5 A, 500 V Enhancement, 3-Pin TO-263 IRF830ASPBF
- RS Stock No.:
- 650-4110
- Mfr. Part No.:
- IRF830ASPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-4110
- Mfr. Part No.:
- IRF830ASPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRF830A | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 3.1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRF830A | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 3.1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Width 9.65mm | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF830A Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay IRF830A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF830A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF830APBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V, 3-Pin
- Vishay Single 1 Type N-Channel Power MOSFET 500 V, 3-Pin IRF830ALPBF
- Vishay IRFR420 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
