Vishay IRF830A N-Channel Power MOSFET, 5 A, 500 V Enhancement, 3-Pin TO-220AB IRF830APBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$118.10

(exc. GST)

$129.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.362$118.10
100 - 150$2.321$116.05
200 +$2.278$113.90

*price indicative

RS Stock No.:
178-0834
Mfr. Part No.:
IRF830APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220AB

Series

IRF830A

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

24nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

74W

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

4.7mm

Height

9.01mm

Length

10.41mm

Automotive Standard

No

Vishay IRF830A Series Power MOSFET, 500V Drain Source Voltage, 5A Continuous Drain Current - IRF830APBF


This power MOSFET is a high-voltage N-channel enhancement transistor designed for switching and power-conversion tasks in industrial and commercial electronics. It operates across a wide temperature range for demanding environments and is supplied in a through-hole TO-220AB package for straightforward mounting and thermal management.

Features and Benefits:


• 500V drain rating enables high-voltage switching applications
• 1.4Ω maximum Rds reduces conduction losses under load
• 5A continuous drain current supports moderate current designs
• 74W maximum power dissipation allows substantial heat handling
• 24nC typical gate charge yields predictable switching performance
• 30V gate tolerance permits robust gate-drive margins

Applications


• Suitable for high-voltage supply switching in inverters
• Ideal for industrial motor-drive switching stages
• Used with discrete power supplies in laboratory equipment
• Can be used for resistive and inductive load switching
• Appropriate for through-hole prototyping and repair projects

What thermal performance considerations should be made when using it?


Thermal management must account for the 74W dissipation rating

a suitable heatsink and correct mounting in the TO-220AB orientation will maintain junction temperatures within safe limits.

How does the gate drive affect switching behaviour?


With a typical gate charge of 24nC and a maximum Vgs of 30V, gate-drive circuitry should be sized to provide sufficient current for desired rise and fall times while keeping gate voltage below the specified limit.

What environmental limits define its operating range?


The device is rated to function from -55°C up to 150°C, so system design should ensure ambient and thermal-resistance values keep junction temperature inside that span.

Is it suitable for automotive-grade designs?


It is not classified as automotive grade

designers should consider automotive-specific alternatives when vehicle-level qualifications are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy