Vishay IRFI N-Channel Power MOSFET, 4.6 A, 500 V Enhancement, 3-Pin TO-220FP IRFI840GPBF
- RS Stock No.:
- 178-0811
- Mfr. Part No.:
- IRFI840GPBF
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $7.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$150.45
(exc. GST)
$165.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.009 | $150.45 | - |
| 100 - 150 | $2.933 | $146.65 | $7.60 |
| 200 + | $2.888 | $144.40 | $24.20 |
*price indicative
- RS Stock No.:
- 178-0811
- Mfr. Part No.:
- IRFI840GPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRFI | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.85Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 2V | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRFI | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.85Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 2V | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFI840GPBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP IRFI520GPBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFIB7N50APBF
- Vishay IRFI Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220FP IRFIB6N60APBF
