Vishay IRFI N-Channel Power MOSFET, 6.6 A, 500 V Enhancement, 3-Pin TO-220FP IRFIB7N50APBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$194.05

(exc. GST)

$213.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50$3.881$194.05
100 - 150$3.784$189.20
200 +$3.726$186.30

*price indicative

RS Stock No.:
178-0825
Mfr. Part No.:
IRFIB7N50APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

6.6A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220FP

Series

IRFI

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.52Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

52nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

9.8mm

Length

10.63mm

Standards/Approvals

RoHS 2002/95/EC

Width

4.83mm

Automotive Standard

No

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy