Infineon HEXFET N-Channel MOSFET, 209 A, 75 V Enhancement, 3-Pin TO-247 IRFP2907PBF

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$8.21

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 1,753 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$8.21-
7 - 12$8.071%
13 +$7.923%

*price indicative

Packaging Options:
RS Stock No.:
543-1500
Distrelec Article No.:
303-41-348
Mfr. Part No.:
IRFP2907PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

209A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-247

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

410nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

470W

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

5.3mm

Standards/Approvals

No

Height

20.3mm

Length

15.9mm

Automotive Standard

No

N-Channel Power MOSFET 60V to 80V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy