STMicroelectronics SuperMESH N-Channel Zener-Protected SuperMESH MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$37.39

(exc. GST)

$41.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$7.478$37.39

*price indicative

Packaging Options:
RS Stock No.:
485-7412
Mfr. Part No.:
STP10NK60Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Zener-Protected SuperMESH MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

600V

Series

SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.75Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

156W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

5nC

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

JESD97, ECOPACK

Height

9.15mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links