STMicroelectronics SuperMESH N-Channel MOSFET, 6 A, 600 V Enhancement, 3-Pin TO-220 STP6NK60Z
- RS Stock No.:
- 151-942
- Mfr. Part No.:
- STP6NK60Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.50
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.25 | $22.50 |
*price indicative
- RS Stock No.:
- 151-942
- Mfr. Part No.:
- STP6NK60Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 28.9mm | |
| Length | 28.9mm | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Operating Temperature 150°C | ||
Height 28.9mm | ||
Length 28.9mm | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP6NK60Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP STP6NK60ZFP
- STMicroelectronics SuperMESH Type N-Channel Zener-Protected SuperMESH MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP20NK50Z
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
