STMicroelectronics SuperMESH N-Channel Zener-Protected SuperMESH MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 168-6099
- Mfr. Part No.:
- STP10NK60Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$180.30
(exc. GST)
$198.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.606 | $180.30 | - |
| 100 - 150 | $3.516 | $175.80 | 2% |
| 200 + | $3.462 | $173.10 | 3% |
*price indicative
- RS Stock No.:
- 168-6099
- Mfr. Part No.:
- STP10NK60Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Zener-Protected SuperMESH MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.75Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 156W | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD97, ECOPACK | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Zener-Protected SuperMESH MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.75Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 156W | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD97, ECOPACK | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics SuperMESH Type N-Channel Zener-Protected SuperMESH MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
- STMicroelectronics SuperMESH Type N-Channel SuperMESH Power MOSFET 600 V Enhancement, 3-Pin TO-263
- STMicroelectronics SuperMESH Type N-Channel SuperMESH Power MOSFET 600 V Enhancement, 3-Pin TO-263 STB4NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-252 STD2NK100Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
