STMicroelectronics SuperMESH N-Channel MOSFET, 17 A, 500 V Enhancement, 3-Pin TO-220 STP20NK50Z
- RS Stock No.:
- 151-443
- Mfr. Part No.:
- STP20NK50Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$48.61
(exc. GST)
$53.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,485 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.722 | $48.61 |
*price indicative
- RS Stock No.:
- 151-443
- Mfr. Part No.:
- STP20NK50Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.27Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 190W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 119nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.27Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 190W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 119nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP20NK50Z
- STMicroelectronics MDmesh 17 A 3-Pin TO-247
- STMicroelectronics MDmesh 17 A 3-Pin TO-247 STW20NK50Z
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 STW15NK50Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4
