STMicroelectronics MASTERG Type N, Type P-Channel MOSFET, 9.7 A, 650 V Enhancement, 31-Pin QFN-9 MASTERGAN1LTR
- RS Stock No.:
- 287-7041
- Mfr. Part No.:
- MASTERGAN1LTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 25 more to save $28.75
View bulk pricing optionsSubtotal (1 unit)*
$11.40
(exc. GST)
$12.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 263 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.40 | - |
| 25 - 49 | $10.25 | $28.75 |
| 50 - 99 | $9.23 | $108.50 |
| 100 - 249 | $8.30 | $310.00 |
| 250 + | $7.30 | $1,025.00 |
*price indicative
- RS Stock No.:
- 287-7041
- Mfr. Part No.:
- MASTERGAN1LTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 9.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | QFN-9 | |
| Series | MASTERG | |
| Mount Type | Surface | |
| Pin Count | 31 | |
| Maximum Drain Source Resistance Rds | 220mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 2nC | |
| Maximum Power Dissipation Pd | 40mW | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Height | 1mm | |
| Length | 9mm | |
| Standards/Approvals | RoHS, ECOPACK | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 9.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type QFN-9 | ||
Series MASTERG | ||
Mount Type Surface | ||
Pin Count 31 | ||
Maximum Drain Source Resistance Rds 220mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 2nC | ||
Maximum Power Dissipation Pd 40mW | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Height 1mm | ||
Length 9mm | ||
Standards/Approvals RoHS, ECOPACK | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- STMicroelectronics MASTERG Type N 9.7 A 31-Pin QFN-9 MASTERGAN1LTR
- STMicroelectronics MASTERG Type P 6.5 A 31-Pin QFN-9 MASTERGAN4LTR
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD09P06PLGBTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- DiodesZetex Isolated 2 Type N Type P 4.7 A 8-Pin SOIC ZXMC4559DN8TA
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- onsemi Isolated PowerTrench 2 Type N Type P 6.2 A 8-Pin SOIC
- DiodesZetex Type N 60 V Enhancement, 8-Pin SOIC DMHC6070LSD-13
