Infineon SIPMOS Type P-Channel MOSFET, 9.7 A, 60 V Enhancement, 3-Pin TO-252 SPD09P06PLGBTMA1
- RS Stock No.:
- 165-5947
- Mfr. Part No.:
- SPD09P06PLGBTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save $700.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,382.50
(exc. GST)
$1,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.553 | $1,382.50 | - |
| 12500 + | $0.497 | $1,242.50 | $700.00 |
*price indicative
- RS Stock No.:
- 165-5947
- Mfr. Part No.:
- SPD09P06PLGBTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIPMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIPMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.41mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon SIPMOS® P-Channel MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD09P06PLGBTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD08P06PGBTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD30P06PGBTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
