DiodesZetex Type N, Type P-Channel MOSFET, 3.1 A, 60 V Enhancement, 8-Pin SOIC DMHC6070LSD-13
- RS Stock No.:
- 246-7504
- Mfr. Part No.:
- DMHC6070LSD-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.80
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,970 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.98 | $19.80 | - |
| 50 - 90 | $1.933 | $19.33 | 2% |
| 100 - 240 | $1.886 | $18.86 | 4% |
| 250 - 990 | $1.842 | $18.42 | 6% |
| 1000 + | $1.798 | $17.98 | 9% |
*price indicative
- RS Stock No.:
- 246-7504
- Mfr. Part No.:
- DMHC6070LSD-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.25Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 11.5nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.25Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 11.5nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- DiodesZetex Type N 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMC4040SSDQ-13
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMC4050SSDQ-13
- DiodesZetex Type N 40 V Enhancement, 8-Pin SOIC DMHC4035LSD-13
- DiodesZetex Isolated 2 Type N 7.6 A 8-Pin SOIC
- ROHM SH8 1 Type N 60 V Enhancement, 8-Pin SOP-8 SH8MC4TB1
- DiodesZetex Isolated 2 Type N 7.6 A 8-Pin SOIC DMC3028LSDX-13
