Infineon BSL606SN Type N-Channel MOSFET, 4.5 A, 60 V Enhancement, 6-Pin PG-TSOP-6 BSL606SNH6327XTSA1
- RS Stock No.:
- 273-2853
- Mfr. Part No.:
- BSL606SNH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$900.00
(exc. GST)
$990.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.30 | $900.00 |
*price indicative
- RS Stock No.:
- 273-2853
- Mfr. Part No.:
- BSL606SNH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TSOP-6 | |
| Series | BSL606SN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 3.7nC | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 40mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 40 mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TSOP-6 | ||
Series BSL606SN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 3.7nC | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 40mm | ||
Standards/Approvals AEC-Q101 | ||
Width 40 mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon N-channel small signal MOSFET 60 V in TSOP-6 package is ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Pb free lead plating
RoHS compliant and halogen free
Related links
- ROHM N-Channel MOSFET 60 V, 8-Pin SOP SH8K32TB1
- ROHM N-Channel MOSFET 30 V, 6-Pin SOT-457T RSQ045N03HZGTR
- ROHM N-Channel MOSFET 30 V, 6-Pin SOT-457T RTQ045N03HZGTR
- ROHM RQ5 N-Channel MOSFET 60 V, 3-Pin TSMT3 RQ5L045BGTCL
- Infineon N-Channel MOSFET 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R1K2P7ATMA1
- Infineon HEXFET N-Channel MOSFET 200 V, 6-Pin TSOP-6 IRF5801TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 6-Pin TSOP-6 IRFTS8342TRPBF
- Vishay SQ3426CE N-Channel MOSFET 60 V, 6-Pin TSOP-6 SQ3426CEEV-T1_GE3
