Vishay SQ4840CEY N-Channel MOSFET, 20.7 A, 40 V Enhancement, 8-Pin SO-8 SQ4840CEY-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $13.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,330 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45$2.812$14.06-
50 - 95$2.542$12.71$13.50
100 - 245$1.98$9.90$83.20
250 - 995$1.946$9.73$216.50
1000 +$1.294$6.47$1,518.00

*price indicative

Packaging Options:
RS Stock No.:
268-8357
Mfr. Part No.:
SQ4840CEY-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20.7A

Maximum Drain Source Voltage Vds

40V

Series

SQ4840CEY

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.012Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

68nC

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

7.1W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive N channel TrenchFET power MOSFET is lead Pb and halogen free device with single configuration MOSFET and It is independent of operating temperature.

AEC Q101 qualified

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy