Infineon SPA20N60C3 N-Channel MOSFET, 20.7 A, 600 V Enhancement, 4-Pin TO-220
- RS Stock No.:
- 171-1920
- Distrelec Article No.:
- 304-30-528
- Mfr. Part No.:
- SPA20N60C3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 14 more to save $1.82
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) ready to ship from another location
- Plus 438 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $7.19 | $14.38 | - |
| 14 + | $7.06 | $14.12 | $1.82 |
*price indicative
- RS Stock No.:
- 171-1920
- Distrelec Article No.:
- 304-30-528
- Mfr. Part No.:
- SPA20N60C3XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20.7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SPA20N60C3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Maximum Power Dissipation Pd | 34.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.85mm | |
| Standards/Approvals | No | |
| Height | 16.15mm | |
| Length | 10.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20.7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SPA20N60C3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Maximum Power Dissipation Pd 34.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.85mm | ||
Standards/Approvals No | ||
Height 16.15mm | ||
Length 10.65mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon MOSFET
Features and Benefits
Applications
Certifications
Related links
- Infineon SPA20N60C3 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-220 SPA20N60C3XKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW20N60C3FKSA1
- Vishay SQ4840CEY Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQ4840CEY-T1_GE3
- Infineon IPP075N15N3 G Type N-Channel MOSFET 150 V Enhancement, 4-Pin TO-220
- Infineon CoolMOS P6 Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220
- Infineon CoolMOS P6 Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- Infineon IPP075N15N3 G Type N-Channel MOSFET 150 V Enhancement, 4-Pin TO-220 IPP075N15N3GXKSA1
