Vishay N-Channel MOSFET, 33.8 A, 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
- RS Stock No.:
- 268-8347
- Mfr. Part No.:
- SISS5708DN-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8347
- Mfr. Part No.:
- SISS5708DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33.8A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PowerPAK 1212-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33.8A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PowerPAK 1212-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 5 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive control, power supplies.
Very low figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5708DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
- Vishay SiSS78LDN Type N 66.7 A 8-Pin PowerPAK 1212-8S SiSS78LDN-T1-GE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3
- Vishay SIS Type N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA12ADN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
