ROHM RH6R025BH N-Channel MOSFET, 25 A, 150 V Enhancement, 8-Pin HSMT
- RS Stock No.:
- 266-3858
- Mfr. Part No.:
- RH6R025BHTB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-3858
- Mfr. Part No.:
- RH6R025BHTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | HSMT | |
| Series | RH6R025BH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 59W | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type HSMT | ||
Series RH6R025BH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 59W | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RH6R025BH Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSMT RH6R025BHTB1
- ROHM RQ3G100GN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSMT RQ3G100GNTB
- ROHM HT8KE6 2 Type N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- ROHM RH6 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM RQ3 Type N-Channel MOSFET 8-Pin HSMT-8 RQ3L060BGTB1
- ROHM Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT RQ3P300BHTB1
- ROHM Single RQ3L050GN 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT RQ3L050GNTB
- ROHM RQ3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
