ROHM N-Channel MOSFET, 39 A, 100 V Enhancement, 8-Pin HSMT RQ3P300BHTB1
- RS Stock No.:
- 235-2774
- Mfr. Part No.:
- RQ3P300BHTB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2774
- Mfr. Part No.:
- RQ3P300BHTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 39 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | HSMT | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 3.4 mm | |
| Length | 3.15 mm | |
| Maximum Drain Source Resistance (Rds) | 15.5 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 36 nC | |
| Width | 850 μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 39 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type HSMT | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Height 3.4 mm | ||
Length 3.15 mm | ||
Maximum Drain Source Resistance (Rds) 15.5 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 36 nC | ||
Width 850 μm | ||
The ROHM N channel power MOSFET with low on state resistance has drain to source voltage of 100 V. It is Ideal for switching purpose.
Small surface mount package
Pb-free lead plating
RoHS compliant
Related links
- ROHM Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT RQ3P300BHTB1
- ROHM RH6R025BH Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSMT
- ROHM RQ3G100GN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSMT RQ3G100GNTB
- ROHM HT8KE6 2 Type N-Channel MOSFET Arrays 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- ROHM RH6 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM RQ3 Type N-Channel MOSFET 8-Pin HSMT-8 RQ3L060BGTB1
- ROHM Single RQ3L050GN 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT RQ3L050GNTB
- ROHM RQ3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
