Microchip VN0300 N-Channel MOSFET, 640 mA, 30 V Enhancement, 3-Pin TO-92 VN0300L-G
- RS Stock No.:
- 177-9705
- Mfr. Part No.:
- VN0300L-G
- Brand:
- Microchip
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$2,029.00
(exc. GST)
$2,232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.029 | $2,029.00 | - |
| 5000 + | $1.826 | $1,826.00 | 10% |
*price indicative
- RS Stock No.:
- 177-9705
- Mfr. Part No.:
- VN0300L-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 640mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-92 | |
| Series | VN0300 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Length | 5.08mm | |
| Width | 4.06mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 640mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-92 | ||
Series VN0300 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Length 5.08mm | ||
Width 4.06mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Microchip Technology MOSFET
Features and Benefits
Applications
Certifications
Related links
- Microchip VN0300 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VN0300L-G
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92 VP2206N3-G
- Microchip Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip Type N-Channel MOSFET 240 V Enhancement, 3-Pin TO-92
- Microchip 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip 2N7008 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip VN10K Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
