Microchip N-Channel MOSFET, 190 mA, 240 V Enhancement, 3-Pin TO-92 VN2410L-G
- RS Stock No.:
- 144-5876
- Mfr. Part No.:
- VN2410L-G
- Brand:
- Microchip
This image is representative of the product range
Add 5000 more to save $630.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,264.00
(exc. GST)
$1,390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.264 | $1,264.00 | - |
| 5000 + | $1.138 | $1,138.00 | $630.00 |
*price indicative
- RS Stock No.:
- 144-5876
- Mfr. Part No.:
- VN2410L-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 5.33mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Supertex N-Channel Enhancement Mode MOSFET Transistors
MOSFET Transistors, Microchip
Related links
- Microchip Type N-Channel MOSFET 240 V Enhancement, 3-Pin TO-92 VN2410L-G
- Microchip Type N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23
- Microchip Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip Type N-Channel MOSFET 3-Pin TO-92
- Microchip Type N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G
- Microchip Type N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23
- Microchip TN2540 Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92
- Microchip DN3545 Type N-Channel MOSFET 450 V Depletion, 3-Pin TO-92
