ROHM RSR025N05HZG N-Channel MOSFET, 2.5 A, 45 V Enhancement, 3-Pin SOT-346
- RS Stock No.:
- 264-3852
- Mfr. Part No.:
- RSR025N05HZGTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3852
- Mfr. Part No.:
- RSR025N05HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | RSR025N05HZG | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series RSR025N05HZG | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET with low on resistance, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Built-in G-S protection diode
Related links
- ROHM RSR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RSR025N05HZGTL
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RTR025N05HZGTL
- ROHM RTR025N05 N-Channel MOSFET 45 V, 3-Pin SOT-346 RQ5H025TNTL
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RQ5E025TN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
