ROHM RTR025N03HZG N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
- RS Stock No.:
- 264-3875
- Mfr. Part No.:
- RTR025N03HZGTL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.88
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,525 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.635 | $15.88 | - |
| 50 - 75 | $0.622 | $15.55 | 2% |
| 100 - 225 | $0.474 | $11.85 | 25% |
| 250 - 975 | $0.465 | $11.63 | 26% |
| 1000 + | $0.289 | $7.23 | 54% |
*price indicative
- RS Stock No.:
- 264-3875
- Mfr. Part No.:
- RTR025N03HZGTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-346 | |
| Series | RTR025N03HZG | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 92mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 4.6nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-346 | ||
Series RTR025N03HZG | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 92mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 4.6nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RQ5E025TN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RQ5E025TN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E025TNTL
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RSR025N03HZGTL
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RSR025P03HZGTL
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
