ROHM RQ5E025TN N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-346 RQ5E025TNTL
- RS Stock No.:
- 264-3826
- Mfr. Part No.:
- RQ5E025TNTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$840.00
(exc. GST)
$930.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.28 | $840.00 |
| 6000 - 6000 | $0.273 | $819.00 |
| 9000 + | $0.265 | $795.00 |
*price indicative
- RS Stock No.:
- 264-3826
- Mfr. Part No.:
- RQ5E025TNTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-346 | |
| Series | RQ5E025TN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 92mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.3nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-346 | ||
Series RQ5E025TN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 92mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.3nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RQ5E025TN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E025TNTL
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RSR025N03HZGTL
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RSR025P03HZGTL
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
