ROHM RD3L050SN N-Channel MOSFET, 5 A, 60 V Enhancement, 3-Pin TO-252 RD3L050SNTL1
- RS Stock No.:
- 264-3809
- Mfr. Part No.:
- RD3L050SNTL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,065 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.852 | $14.26 |
| 50 - 95 | $2.556 | $12.78 |
| 100 - 245 | $1.982 | $9.91 |
| 250 - 995 | $1.944 | $9.72 |
| 1000 + | $1.324 | $6.62 |
*price indicative
- RS Stock No.:
- 264-3809
- Mfr. Part No.:
- RD3L050SNTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RD3L050SN | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 109mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 15W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RD3L050SN | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 109mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 15W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3L050SN Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- ROHM Dual SP8K33 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SP8K33HZGTB
- STMicroelectronics DeepGate 5 A 8-Pin SOIC STS5NF60L
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSS-13
- STMicroelectronics DeepGate 5 A 8-Pin SOIC
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R1K5CEAUMA1
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220NTRLPBF
